
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 14A peak pulse current. Features a 12V reverse standoff voltage, 29.5V clamping voltage, and 13.3V minimum breakdown voltage. Designed for surface mount applications with a compact plastic package, it provides ESD protection and operates across a wide temperature range from -55°C to 150°C. This single-element silicon device has a low leakage current of 1µA and a capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOD323-T12SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 50pF |
| Clamping Voltage | 29.5V |
| Contact Plating | Tin, Matte |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T12SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
