
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power dissipation. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 24V clamping voltage. This silicon device operates bidirectionally with a low leakage current of 1uA and a capacitance of 1pF. Designed for surface mount applications with tin contact plating, it operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOD323-T15C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Clamping Voltage | 24V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1mm |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T15C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
