
Bidirectional transient voltage suppressor diode offering 250W peak pulse power and 10A peak pulse current. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 24V clamping voltage. This silicon device operates from -55°C to 150°C with a low 1uA leakage current and 1pF capacitance. Designed for surface mount applications with SMD/SMT termination, it is packaged in a plastic package and is RoHS compliant.
Sign in to ask questions about the Bourns CDSOD323-T15LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOD323-T15LC technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 24V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T15LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
