
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 15V reverse standoff voltage and a 30V clamping voltage, with a 500W peak pulse power rating. This silicon component offers a minimum breakdown voltage of 16.7V and a low leakage current of 1uA. Operating temperature range spans from -55°C to 150°C, with a capacitance of 100pF. Packaged in a plastic SOD-323 package, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns CDSOD323-T15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOD323-T15S technical specifications.
| Capacitance | 100pF |
| Clamping Voltage | 30V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
