
Bidirectional TVS Diode for ESD protection, featuring a 15V reverse standoff voltage and 12A peak pulse current. This surface mount component offers 40pF capacitance and 400W peak pulse power, with a clamping voltage of 33V. Operating across a wide temperature range of -55°C to 150°C, it provides 1uA leakage current and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns CDSOD323-T15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOD323-T15SC technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 33V |
| Contact Plating | Tin, Matte |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
