
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a peak pulse power of 350W and a reverse standoff voltage of 18V. Offers a minimum breakdown voltage of 20V and a clamping voltage of 29V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1uA. This silicon component is supplied in a compact plastic package with tin-matte plated contacts and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOD323-T18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Clamping Voltage | 29V |
| Contact Plating | Tin, Matte |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
