
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power dissipation and 8A peak pulse current. Features an 18V reverse standoff voltage and 29V clamping voltage. This silicon device has a low leakage current of 1uA and a capacitance of 1pF. Designed for surface mount applications with a compact plastic package, it operates across a wide temperature range from -55°C to 150°C.
Bourns CDSOD323-T18C technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 29V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1mm |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T18C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
