
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 500W peak pulse power rating and 18V reverse standoff voltage. Offers a minimum breakdown voltage of 20V and a clamping voltage of 40V. Operates across a wide temperature range of -55°C to 150°C with a low leakage current of 1µA. This silicon component is RoHS compliant and packaged in a compact plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOD323-T18S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOD323-T18S technical specifications.
| Capacitance | 90pF |
| Clamping Voltage | 40V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T18S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
