
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 350W peak pulse power rating and a 24V reverse standoff voltage. Offers a low leakage current of 1µA and a capacitance of 1pF. Operates within a temperature range of -55°C to 150°C, with a clamping voltage of 43V. Packaged in tape and reel for automated assembly.
Bourns CDSOD323-T24 technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
