
Bidirectional transient voltage suppressor diode offering 350W peak pulse power and 24V working voltage. Features a low capacitance of 1pF, 26.7V minimum breakdown voltage, and 43V clamping voltage. Designed for surface mount applications with a compact 1.9mm x 1.45mm x 1mm plastic package. Operates across a wide temperature range from -55°C to 150°C, with a leakage current of 1µA.
Bourns CDSOD323-T24C technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T24C to view detailed technical specifications.
No datasheet is available for this part.
