
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power and 6A peak pulse current. Features a 24V reverse standoff voltage and 26.7V minimum breakdown voltage, with a 56V clamping voltage. This silicon device, designed for surface mount applications, operates across a temperature range of -55°C to 150°C and boasts a low capacitance of 3pF. It is HALOGEN FREE and RoHS COMPLIANT.
Bourns CDSOD323-T24C-DSL technical specifications.
| Capacitance | 3pF |
| Clamping Voltage | 56V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T24C-DSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
