
Bidirectional transient voltage suppressor diode, 250W peak pulse power, 24V reverse standoff voltage, and 26.7V minimum breakdown voltage. Features a 56V clamping voltage, 1µA leakage current, and 6A peak pulse current. This silicon diode offers a wide operating temperature range from -55°C to 150°C and is housed in a surface-mount plastic package with tin-matte contact plating.
Bourns CDSOD323-T24LC technical specifications.
| Clamping Voltage | 56V |
| Contact Plating | Tin, Matte |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T24LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
