
The Bourns CDSOT23-0502U is a unidirectional Zener diode with a minimum breakdown voltage of 6V and a clamping voltage of 8V. It has a maximum operating temperature of 150°C and a maximum surge current of 16A. The diode is surface mountable and RoHS compliant.
Sign in to ask questions about the Bourns CDSOT23-0502U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT23-0502U technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-0502U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
