
Unidirectional Transient Voltage Suppressor (TVS) diode, featuring a 240V maximum reverse voltage (DC) and 300V maximum repetitive reverse voltage (Vrrm). This silicon component offers a peak non-repetitive surge current of 4A and a forward current of 225mA. With a capacitance of 560pF and a reverse recovery time of 50ns, it operates within a temperature range of -55°C to 150°C. The surface mount device is housed in a SOT-23-3 package, with copper and tin contact plating, and is AEC-Q200 qualified and RoHS compliant.
Bourns CDSOT23-S2004 technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SOT-23-3 |
| Contact Plating | Copper, Tin |
| Forward Current | 225mA |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Voltage (DC) | 240V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Ratings | AEC-Q200 |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | GCM |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 0.003527oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-S2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
