
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 12V working voltage, and 75pF capacitance. Features 2 elements for robust protection, with a clamping voltage of 19V and a maximum breakdown voltage of 13.3V. Surface mountable in a SOT-23 package, this RoHS compliant component offers 2 bidirectional channels and ESD protection. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Bourns CDSOT23-SM712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT23-SM712 technical specifications.
| Capacitance | 75pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 19V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.11mm |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Max Breakdown Voltage | 13.3V |
| Min Breakdown Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.055inch |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-SM712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
