
Unidirectional transient voltage suppressor diode with a reverse standoff voltage of 20V and a maximum repetitive reverse voltage (Vrrm) of 20V. Features 4 unidirectional channels and 4 bidirectional channels within a 6-pin SOT-23 package. Offers a low capacitance of 5pF and a maximum power dissipation of 500mW. Designed for surface mount applications with tin contact plating and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT23-SR208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Height | 1.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-SR208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
