
The CDSOT23-SR724 is a transient voltage suppressor diode from Bourns, packaged in a RoHS compliant, plastic SOT-23 package. It operates over a temperature range of -55°C to 150°C and is available in quantities of 3000 per reel. This unidirectional diode is suitable for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT23-SR724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-SR724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
