
Unidirectional TVS Diode Array for ESD protection, featuring a 5V reverse standoff voltage and 6V reverse breakdown voltage. This surface mount component offers 500W peak pulse power dissipation and 30A peak pulse current handling. With a low capacitance of 3.5pF and a clamping voltage of 15V, it provides robust protection. Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant device is supplied in a 6-pin SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT23-SRV05-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 15V |
| Contact Plating | Gold |
| Depth | 0.55mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.051inch |
| Leakage Current | 5uA |
| Length | 3.05mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.069inch |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-SRV05-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
