
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 500W peak pulse power, 3.3V working voltage, and 10.9V clamping voltage. Offers a minimum breakdown voltage of 4V and a maximum leakage current of 125µA. Operates across a temperature range of -55°C to 150°C with a capacitance of 500pF. Packaged in a SOT-23-3 plastic package, this RoHS compliant component is supplied on tape and reel.
Bourns CDSOT23-T03 technical specifications.
| Capacitance | 500pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 10.9V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 125uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
