
Bidirectional transient voltage suppressor diode, 500W peak pulse power, 3.3V working voltage, and 4V minimum breakdown voltage. Features a 10.9V clamping voltage, 43A peak pulse current, and 500pF capacitance. This silicon diode offers a leakage current of 125uA and operates across a temperature range of -55°C to 150°C. Supplied in a 3-lead SOT-23 surface mount plastic package, it is RoHS compliant.
Bourns CDSOT23-T03C technical specifications.
| Capacitance | 500pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10.9V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
