
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 3.3V working voltage and 43A peak pulse current. This silicon device offers a minimum breakdown voltage of 4V and a clamping voltage of 10.9V, with a low leakage current of 125uA. Designed for surface mounting, it utilizes a 2-element configuration within a compact SOT-23 package, operating across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT23-T03LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10.9V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T03LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
