Bidirectional transient voltage suppressor diode offering 500W peak pulse power dissipation and 42A peak pulse current. Features a 5V working voltage, 6V minimum breakdown voltage, and 13.5V clamping voltage. This silicon device operates bidirectionally with a 2-element configuration and a low leakage current of 20uA. Packaged in a SOT-23-3 surface mount plastic package, it boasts a capacitance of 350pF and is RoHS compliant.
Bourns CDSOT23-T05C technical specifications.
| Capacitance | 350pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 13.5V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 42A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
