
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 500W peak pulse power dissipation and 34A peak pulse current handling. Offers an 8V reverse standoff voltage with a minimum breakdown voltage of 8.5V and a clamping voltage of 16.9V. Operates within a temperature range of -55°C to 150°C and has a low leakage current of 10µA. Packaged in a 3-pin SOT-23 with tin plating, supplied in tape and reel.
Sign in to ask questions about the Bourns CDSOT23-T08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT23-T08 technical specifications.
| Capacitance | 250pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 16.9V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 34A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
