
Bidirectional Transient Voltage Suppressor Diode, 500W peak pulse power, 8V reverse standoff voltage, and 8.5V minimum breakdown voltage. Features a 16.9V clamping voltage, 5pF capacitance, and 10uA leakage current. This silicon diode is housed in a SOT-23 surface mount package with tin contact plating, offering 2 channels and a maximum operating temperature of 150°C.
Sign in to ask questions about the Bourns CDSOT23-T08LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT23-T08LC technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 16.9V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 34A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T08LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
