
Bidirectional Transient Voltage Suppressor Diode, 500W peak pulse power, 12V working voltage, and 13.3V reverse breakdown voltage. Features 27A peak pulse current, 25.9V clamping voltage, and 5pF capacitance. This silicon diode offers a leakage current of 2uA and operates across a temperature range of -55°C to 150°C. Packaged in a SOT-23 surface mount case with tin plating, it is RoHS compliant.
Sign in to ask questions about the Bourns CDSOT23-T12LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT23-T12LC technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 25.9V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.11mm |
| Leakage Current | 2uA |
| Length | 3.04mm |
| Max Breakdown Voltage | 13.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 27A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T12LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
