
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 15V reverse standoff voltage and 30V clamping voltage. This silicon component offers a 16.7V minimum breakdown voltage and a low 1µA leakage current. Designed for surface mounting, it utilizes a 2-element configuration within a SOT-23-3 plastic package, with tin contact plating. Operating across a temperature range of -55°C to 150°C, this RoHS compliant device is supplied on tape and reel.
Bourns CDSOT23-T15C technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 30V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | CDSOT23-TxxC |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
