
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 15V working voltage, and 16.7V minimum breakdown voltage. Features a 30V clamping voltage, 17A peak pulse current, and 1uA leakage current. This silicon diode offers ESD protection with a low 5pF capacitance, housed in a SOT-23 surface mount package. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT23-T15LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 30V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | Yes |
| Height | 1.155mm |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T15LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
