
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 24V working voltage and 49V clamping voltage. This silicon component offers a minimum breakdown voltage of 26.7V and a low leakage current of 1µA. Designed for surface mounting, it comes in a compact SOT-23 package with tin plating and operates across a temperature range of -55°C to 150°C. The device provides 2 channels and is RoHS compliant.
Bourns CDSOT23-T24C technical specifications.
| Capacitance | 88pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 49V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
