Unidirectional transient voltage suppressor diode featuring two silicon elements. Offers a repetitive peak reverse voltage of 24V and a breakdown voltage range from 26.2V to 32V. Designed with 3 terminals and a dual terminal position, this device operates across a temperature range of -40°C to 150°C.
Bourns CDSOT23-T24CAN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.2 |
| Breakdown Voltage-Max | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CDSOT23-T24CAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.