Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 36V working voltage, and 40V minimum breakdown voltage. Features 76.8V clamping voltage, 1uA leakage current, and 80pF capacitance. Designed for surface mount with a 3-lead SOT-23 package. Offers ESD protection and operates across a -55°C to +150°C temperature range.
Sign in to ask questions about the Bourns CDSOT23-T36C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT23-T36C technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 76.8V |
| Contact Plating | Tin |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.155mm |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-T36C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
