
Unidirectional transient voltage suppressor diode, 5V working voltage, featuring a 6V reverse breakdown voltage and 7.5V clamping voltage. This silicon component offers a low leakage current of 5uA and a capacitance of 3.6pF. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and handles a maximum surge current of 7A. The component is supplied in a SOT-23 package, with tin matte contact plating, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.6pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 7.5V |
| Contact Plating | Tin, Matte |
| Depth | 1.75mm |
| Leakage Current | 5uA |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDSOT236-0502 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |