
Unidirectional ESD suppressor diode array in a 6-pin SOT-23 package, designed for surface mount applications. Features a 5V reverse standoff voltage and 6V reverse breakdown voltage, with a clamping voltage of 10V. Offers a low leakage current of 2uA and a high peak pulse current handling capability of 5.5A. Ideal for power line protection with a working voltage of 5V and a low capacitance of 1.2pF. Operates across a wide temperature range from -55°C to 85°C.
Bourns CDSOT236-0504C technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 1.3mm |
| Leakage Current | 2uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-0504C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
