
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5V reverse standoff voltage and a 12V clamping voltage. Offers a low capacitance of 0.65pF and a maximum surge current of 4.7A. Operates across a temperature range of -55°C to 85°C. Packaged in a compact SOT-23-6 with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT236-0504LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.65pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 12V |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 1.3mm |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.7A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-0504LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
