
Unidirectional Transient Voltage Suppressor (TVS) diode, 350W peak pulse power, featuring a 5V reverse standoff voltage and 21V clamping voltage. This silicon device offers 4 elements with a minimum breakdown voltage of 6V and a maximum surge current of 17A. It operates within a temperature range of -55°C to 150°C and has a low leakage current of 20uA. Packaged in a SOT-23-6 surface mount plastic package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT236-T05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 21V |
| Contact Plating | Tin |
| Depth | 0.55mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-T05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
