
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power and 17A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 21V clamping voltage. This silicon device, designed for surface mount applications, operates across a wide temperature range of -55°C to 150°C and has a low leakage current of 20uA. It includes 5 bidirectional channels and a capacitance of 150pF, packaged in a SOT-23-6 with tin plating.
Sign in to ask questions about the Bourns CDSOT236-T05C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT236-T05C technical specifications.
| Capacitance | 150pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 21V |
| Contact Plating | Tin |
| Depth | 0.55mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-T05C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
