
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power and 12A peak pulse current. Features a 12V reverse standoff voltage and 19V clamping voltage. This 5-element silicon device operates across a -55°C to 150°C temperature range with a low 1µA leakage current. Packaged in a SOT-23-6 surface mount case with tin contact plating, it provides robust protection for sensitive electronics.
Bourns CDSOT236-T12C technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 19V |
| Contact Plating | Tin |
| Depth | 0.55mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 5 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-T12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
