
Unidirectional Transient Voltage Suppressor (TVS) diode, 350W peak pulse power, 15V reverse standoff voltage, and 24V clamping voltage. Features 4 unidirectional channels, 16.7V minimum breakdown voltage, and 1uA leakage current. This silicon TVS diode offers a 50pF capacitance and operates within a -55°C to 150°C temperature range. Packaged in a SOT-23-6 surface mount plastic package with tin contact plating.
Sign in to ask questions about the Bourns CDSOT236-T15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT236-T15 technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 24V |
| Contact Plating | Tin |
| Depth | 0.55mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-T15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
