
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power and 10A peak pulse current. Features a 15V reverse standoff voltage and 24V clamping voltage, with a 16.7V minimum breakdown voltage. This 5-element silicon device operates bidirectionally with a low leakage current of 1uA and 50pF capacitance. Packaged in a SOT-23-6 surface mount plastic package, it is RoHS compliant and suitable for operation between -55°C and 150°C.
Sign in to ask questions about the Bourns CDSOT236-T15C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOT236-T15C technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 24V |
| Contact Plating | Tin |
| Depth | 0.55mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 5 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-T15C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
