
Unidirectional Transient Voltage Suppressor (TVS) diode, 350W peak pulse power, with a 24V reverse standoff voltage and 43V clamping voltage. Features 4 unidirectional channels, 26.7V minimum breakdown voltage, and 1µA leakage current. Operates across a -55°C to 150°C temperature range, with a 40pF capacitance and 6A peak pulse current rating. Packaged in a SOT-23-6 surface mount plastic package with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOT236-T24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Depth | 0.55mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-T24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
