
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power and 6A peak pulse current. Features a 24V working voltage, 43V clamping voltage, and 26.7V minimum breakdown voltage. This 5-element silicon device operates from -55°C to 150°C, with a low leakage current of 1uA. Packaged in a SOT-23-6 surface mount case with tin contact plating, it is RoHS compliant.
Bourns CDSOT236-T24C technical specifications.
| Capacitance | 40pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Depth | 0.55mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 5 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT236-T24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
