
Unidirectional Transient Voltage Suppressor (TVS) diode with 4 elements, designed for surface mount applications. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 13V clamping voltage. Offers a maximum power dissipation of 25W and a peak pulse current of 2A. Operates within a temperature range of -55°C to 125°C, with a low leakage current of 1uA. Packaged in a SOT-353 case, supplied on tape and reel.
Bourns CDSOT353-T05 technical specifications.
| Capacitance | 9.5pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 13V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDSOT353-T05 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT353-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
