
Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a 9V clamping voltage. Offers 6A peak pulse current handling and 5uA leakage current. Packaged in a compact SOT-563 case, this silicon component provides ESD and power line protection. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Bourns CDSOT563-0502 technical specifications.
| Package/Case | SOT-563 |
| Clamping Voltage | 9V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT563-0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
