
Bidirectional Transient Voltage Suppressor Diode, 100W peak pulse power, featuring a 5-element silicon design. Offers 12V clamping voltage and 6V minimum breakdown voltage, with a 5V reverse standoff voltage. Designed for surface mount installation in a SOT-563 package with tin contact plating. Operates across a wide temperature range from -55°C to 150°C, providing ESD protection with a low 1uA leakage current.
Bourns CDSOT563-T05C technical specifications.
| Package/Case | SOT-563 |
| Clamping Voltage | 12V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDSOT563-T05C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT563-T05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
