Trans Voltage Suppressor Diode, 25W, Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Capacitance | 9pF |
| Package/Case | SOT-963 |
| Clamping Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Number of Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 25W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CDSOT963-T05C |
| Termination | SMD/SMT |
| RoHS | Compliant |