The CDTO269-BR1190L is a bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It features a dual terminal position and a JEDEC package code of TO-269AA. The diode element material is silicon and the diode type is a bridge rectifier diode. The component has a maximum reverse voltage of 190V and a minimum breakdown voltage of 210V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDTO269-BR1190L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 190 |
| Breakdown Voltage-Min | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CDTO269-BR1190L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.