
Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0.3A maximum DC current, and 1.3 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 17 at 50MHz and a self-resonant frequency of 250MHz. Packaged in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Bourns CE201210-R39J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.2mm |
| Height | 1mm |
| Inductance | 390nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-R39J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
