
Inductor RF Multi-Layer 18uH 10% 2.52MHz 25Q-Factor Ferrite 0.13A 3.2Ohm DCR 1008 T/R
Bourns CF252016-180K technical specifications.
| Package/Case | 1008 |
| Height | 1.6mm |
| Inductance | 18uH |
| Length | 2.5mm |
| Max DC Current | 130mA |
| Package Quantity | 2000 |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF252016-180K to view detailed technical specifications.
No datasheet is available for this part.