
Inductor RF Multi-Layer 0.12uH 10% 25.2MHz 30Q-Factor Ferrite 0.55A 0.22Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Height | 1.6mm |
| Inductance | 120nH |
| Length | 2.5mm |
| Max DC Current | 550mA |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |