
The Bourns CF322513-R12K is a fixed inductor with a core material of ferrite, a Q factor of 30, and a self resonant frequency of 500MHz. It has a maximum DC current rating of 450mA and an operating temperature range of -55°C to 125°C. The inductor is shielded and has a DC resistance of 220mR. It is packaged in a 1210 case and is suitable for surface mount applications.
Bourns CF322513-R12K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Height | 1.3mm |
| Inductance | 120nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CF322513 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF322513-R12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.