This 1812 shielded ferrite inductor features a DC resistance of 900 milliohms and an inductance of 3.9 microhenries. It operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 330 milliamperes. The inductor is shielded and has a self-resonant frequency of 40 megahertz. It is designed for surface mount applications and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Bourns CF453215-3R9K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Height | 1.5mm |
| Inductance | 3.9uH |
| Length | 4.5mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | CF453215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |